Einhell 3411242 Power X-Change Grass Trimmer 18V 28cm Cordless W/O Battery

MPN
3411242
Brand
Einhell
EAN-13
4006825655193
Order Code
02-8024
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £67.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 70 availableBack-order availability date - 05/12/2026

The Einhell Power X-Change GE-CT 18/28 Li-Solo is a rechargeable grass trimmer with a maximum cutting width of 28 cm. Ideal for precise lawn edging and garden trimming, it operates at 18 V and does not include a battery. This versatile tool is perfect for maintaining neat and tidy edges in your garden.
Type Grass Trimmer
Cutting Method Filament
Cutting width (max.) 28cm
Operating type Rechargeable battery
Thread adjustment Automated
Voltage 18V
Weight 2300g

Reviews

Be the first to submit a review

Trustpilot