Einhell 3411212 Power X-Change Grass Trimmer 18V 28cm Cutting Width Lightweight

MPN
3411212
Brand
Einhell
EAN-13
4006825654967
Order Code
02-8023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £113.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 05/12/2026

Einhell's Power X-Change GE-CT 18/28 Li TC-Solo is a rechargeable battery grass trimmer with a cutting width of up to 28 cm. This garden trimmer is perfect for maintaining lawn edges and tidying up the garden. Ideal for precision trimming, it is a reliable tool for keeping your outdoor spaces neat and manicured.
Type Grass Trimmer
Cutting Method Filament
Cutting width (max.) 28cm
Operating type Rechargeable battery
Thread adjustment Automated
Voltage 18V
Weight 2150g

Reviews

Be the first to submit a review

Trustpilot