Einhell 3411123 Power X-Change Grass Trimmer 18V 240mm w/o Battery

MPN
3411123
Brand
Einhell
EAN-13
4006825626582
Order Code
02-8022
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £54.00 £45.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 205 availableBack-order availability date - 05/12/2026

The Einhell Power X-Change GC-CT 18/24 Li Solo grass trimmer features a height-adjustable handle and 240 mm cutting width for versatile garden maintenance. Designed for precision trimming, it is ideal for lawn edges and smaller gardens. This 18 V unit provides efficient operation, though it is sold without a battery.
Type Grass Trimmer
Cutting Method Blade
Cutting width (max.) 240mm
Idle speed (details) 8500 U/min
Operating type Rechargeable battery
Technology Li-ion
Voltage 18V
Weight 1.30kg

Reviews

Be the first to submit a review

Trustpilot