Einhell 3411102 Power X-Change Grass Trimmer 18V 24cm Cutting Width

MPN
3411102
Brand
Einhell
EAN-13
4006825626575
Order Code
02-8021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £62.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 05/12/2026

Einhell's Power X-Change GC-CT 18/24 Li P is a rechargeable grass trimmer that features an 18 V 1.50 Ah battery. With a maximum cutting width of 240 mm, it is designed for efficient lawn and garden trimming. This trimmer is ideal for maintaining neat lawn edges and tidy garden borders.
Type Grass Trimmer
Capacity 1.50Ah
Cutting Method Blade
Cutting width (max.) 240mm
Idle speed (details) 8500 U/min
Max. battery life 40min
Operating type Rechargeable battery
Rack size 483 mm (19")
Technology Li-ion
Voltage 18V
Weight 1.21kg

Reviews

Be the first to submit a review

Trustpilot