Einhell 3410935 Accessories Versatile robust suitable for R&D tasks

MPN
3410935
Brand
Einhell
EAN-13
4006825673623
Order Code
18-9162
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £158.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 08/08/2026

Einhell 3410935 is an accessory designed for versatile and robust applications, particularly suitable for bench and research and development tasks. Known as the Power X-Change GP-CH 18/61 Li BL-Solo, this component forms part of the Einhell series. Its compatibility with a variety of power tools makes it ideal for engineering environments that require adaptability and precision. The accessory is typically utilised in settings where modular equipment integration is essential, offering engineers flexibility in developing and testing prototypes or conducting experimental trials.
Type Cordless hedge trimmer
Battery Voltage 18V
Blade Length 67mm
Blade Spacing 26mm
Knife length 61mm
No. of power packs included 0
Operating type Rechargeable battery
Operating Voltage 18V
Technology Li-ion
Weight 2.65kg

Reviews

Be the first to submit a review

Trustpilot