Einhell 3410506 GE-CH 1855/1 Li Power X-Change Hedge Trimmer 18V 1 x 2.5Ah

MPN
3410506
Brand
Einhell
EAN-13
4006825661910
Order Code
97-8770
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £93.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working daysBack-order availability date - 19/05/2026

The Einhell GE-CH 1855/1 Li Power X-Change Hedge Trimmer with metal gearing for long service life. Its blades are made from laser-cut and diamond-ground steel for clean-cutting results. Fitted with a swivel handle and an additional adjustable handle for increased comfort and reduced fatigue. A two-hand switch increases user safety.

Supplied with a sturdy cutter guard for storage and transportation, 1 x 2.5Ah Li-ion Battery and 1 x Charger.

Specification:

Strokes at No Load: 2,200/min.
Cutting Length: 550mm
Blade Length: 620mm
Spacing Between Teeth: 18mm
Weight: 2.6kg


Type Hedge Trimmer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot