Einhell 3408035 GE-CF 18/2200 Li Power X-Change Fan 18V Bare Unit

MPN
3408035
Brand
Einhell
EAN-13
4006825665253
Order Code
97-8769
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Einhell GE-CF 18/2200 Li Power X-Change Fan can be used anywhere, ensuring ideal air supply or distribution of air flows. It has 3 levels for adjusting the air flow, allowing you to customise the output. The adjustment on the fan head is infinitely variable. Thanks to numerous fastening options, use is universal – whether on the terrace or balcony, in the study or kitchen, or in the workshop.

Comes as a Bare Unit, NO battery or charger. 

Specifications:

Speed: 1,200/1,700/2,200/min.
Fan Wheel Diameter: 180mm.
Weight: 1.19kg.


Voltage 18V

Reviews

Be the first to submit a review

Trustpilot