Easter Opening Hours and Delivery Dates here

Einhell 34.320.13 BT-LS 44 Electric Log Splitter 1500W

Order Code:

84-4981

Brand: Einhell MPN: 34.320.13 EAN-13: 4006825540062

Discontinued


The Einhell BT-LS 44 wood splitter is a very effective tool for fireplace owners since its 4-ton splitting force means it can also handle thick pieces of wood. The BT-LS 44 features a two-hand control. This ensures that it can be guided safely and also allows it to be used for lengthy periods since the hydraulic pump only operates when required. The overload cut-out provides additional safety and the practical handle and sturdy wheels means that the machine is easy to transport.


  • Category: Log Splitter
  • Range: Einhell Blue
  • Power: 1500W
  • Splitting force: 4 t
  • Splitting stroke: 310mm
  • L x W x H: 810 x 290 x 468mm
  • Product weight: 36kg
  • Manufacturer's part no.: 3432013
Type Electric
Load Pressure 4t
Product Weight 36kg

Trustpilot