Einhell 2351700 TE-AV 18/15 Li C-Solo Coal Dust Vac 15L Portable 100mbar

MPN
2351700
Brand
Einhell
EAN-13
4006825655407
Order Code
02-7967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £72.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Einhell TE-AV 18/15 Li C-Solo is a versatile wet and dry vacuum cleaner designed for efficiently handling coal dust. This 15-litre vacuum operates without an included battery or charger, providing flexibility for various cleaning tasks. Ideal for environments dealing with both dry and wet debris, the appliance ensures thorough cleaning in diverse conditions.
Type Coal dust vac
Capacity 15l
Dimensions (L x W x H) 485 x 415 x 348 mm
Height 348mm
Length 485mm
Power socket No
Weight 3.1kg
Width 415mm

Reviews

Be the first to submit a review

Trustpilot