Einhell 2351666 TC-AV 1720 DW Ash Vac 20 litre 1250W 240V

MPN
2351666
Brand
Einhell
EAN-13
4006825660746
Order Code
97-8835
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £61.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell TC-AV 1720 DW Ash Vac gets rid of piles of cold ash from fireplaces, pellet ovens and barbecues. Ash and fine dust have no chance of escaping thanks to the pleated filter. An additional pre-filter enhances the filtration and also prevents a fast blockage of the pleated filter. Emptying the ash container is easy thanks to the quick-release fasteners. 

With its 20-liter collection container, carrying handle for easy transport and four castors this ash vacuum cleaner is well equipped for time-consuming assignments. When not in use, the power cable is stored with a cable tie. It also features a blowing function.

Supplied with: 1 x Pre-filter and Pleated Filter, 1 x Metal-reinforced Suction Hose and 1 x Aluminium Tube.

Specifications:

Voltage: 240V.
Input Power: 1,250W.
Max. Suction Power: 175 mbar.
Tank Capacity: 20 litre.
Suction Hose (Length x Ø) 1.2m x 36mm.
Weight: 3.7kg.


Reviews

Be the first to submit a review

Trustpilot