Einhell 2351661 TC-AV 1718 D Ash Vacuum 18L 170 mbar Suction Easy Transport

MPN
2351661
Brand
Einhell
EAN-13
4006825660739
Order Code
02-7966
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £79.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Einhell TC-AV 1718 D is a coal dust vacuum cleaner with an 18-litre capacity. It is versatile for both wet and dry vacuuming tasks. Typical applications include efficiently cleaning coal dust and other dry materials in various settings.
Type Coal dust vac
Capacity 18l
Cable Length 2m
Dimensions (L x W x H) 50 x 34.5 x 29.3 cm
Height 29.3cm
Length 50cm
Power (P2) 1200W
Power socket No
Weight 3.4kg
Width 34.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot