Einhell 2351315 Pre-filter for Ashers Robust Fleece Reusable 1pc

MPN
2351315
Brand
Einhell
EAN-13
4006825646306
Order Code
02-7965
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £13.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Einhell manufactures the 2351315 pre-filter, designed for effective pre-filtration in various settings. This pre-filter is ideal for extending the lifespan of machinery by removing coarse particles. Typical applications include use in power tools and garden equipment.
Type Pre-filter
Compatible With Einhell
Height 250mm
Length 170mm
Weight 0.1kg
Width 30mm

Reviews

Be the first to submit a review

Trustpilot