Einhell 2351250 Dual Dust Filter System For TE-VC 2230/2340 SA Dry Use

MPN
2351250
Brand
Einhell
EAN-13
4006825630138
Order Code
02-7961
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £30.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Einhell 2351250 dual dust filter system is designed to effectively capture dust. This unit is ideal for use in residential or commercial workshops. It ensures a cleaner working environment by efficiently filtering airborne particles.
Type Dual dust filter system
Compatible With Einhell
Colour Black
Height 220mm
Length 315mm
Weight 0.42kg
Width 315mm

Reviews

Be the first to submit a review

Trustpilot