Einhell 2347180 TE-SV 18 Li-Solo Handstick Vacuum Cleaner 18V Bare Unit

MPN
2347180
Brand
Einhell
EAN-13
4006825659061
Order Code
97-8901
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £91.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Einhell TE-SV 18 Li-Solo Handstick Vacuum Cleaner provides uninterrupted movement without cables thanks to its interchangeable battery system and fast charging technology. With ECO and BOOST mode, the suction power can be adapted to any situation. It provides thorough cleaning in dark areas thanks to 4x spotlight LEDs. 

Easy to manoeuvre thanks to it's head joint, which can be moved around two axes and rubberised wheels. Can be used both as a hand-held vacuum cleaner and for floor cleaning as an upright vacuum cleaner. The triple filter system with washable pleated filter and cyclone separator ensure clean exhaust air and efficient suction. Its dust collection container can be emptied easily without a bag at the push of a button.

Part of the Power X-Change series, powered by Lithium-ion rechargeable batteries with a battery management system for a long-life. This vacuum cleaner comes as a Bare Unit, NO battery or charger.

Supplied with: 1 x Crevice Nozzle with Brush, 1 x Flex Crevice Nozzle and 1 x Wall Bracket for storing the device + accessories.

Specifications:

Dust Bowl Capacity: 0.6 litres.
Weight: 1.05kg.


Reviews

Be the first to submit a review

Trustpilot