Einhell 2347170 Power X-Change Wet/Dry Vacuum Cleaner 25L No Battery/Charger

MPN
2347170
Brand
Einhell
EAN-13
4006825656527
Order Code
02-7951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £129.90 £126.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 04/12/2026

The Einhell Power X-Change TE-VC 36/25 Li S-Solo is a versatile wet/dry vacuum cleaner suitable for both wet and dry messes, but a battery is not included. Ideal for home and workshop settings, this 25-liter capacity vac handles various cleaning tasks efficiently. Ensure you have a compatible charger to keep this powerful tool ready for use.
Type Wet/dry vacuum cleaner
Capacity 25l
Dimensions (L x W x H) 400 x 422 x 638 mm
Height 638mm
Length 400mm
Material (container) Stainless steel V2A
Operating Voltage 36V
Power socket No
Weight 6.75
Width 422mm

Reviews

Be the first to submit a review

Trustpilot