Einhell 2347160 TE-VC 18/10 Li-Solo Power X-Change Wet & Dry Vac 18V Bare Unit

MPN
2347160
Brand
Einhell
EAN-13
4006825640274
Order Code
97-8905
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Einhell TE-VC 18/10 Li-Solo Power X-Change Wet & Dry Vac is highly versatile, it can be used in a wide variety of environments, home, workshed, basement or garage. Thanks to its wet or dry vacuuming capabilities. There is also a blow connection which is for blow-cleaning hard-to-reach areas. 

The intelligent position of the On/Off switch enables convenient one-hand operation. For comfortable working with low noise the motor is quiet in operation. Ergonomically designed with a carry-handle for easy transportation. The included accessories can be conveniently stowed away directly on the equipment. The container has quick-release fasteners for emptying in a flash.

Offers wireless freedom as a member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger.

Supplied with: 1 x Extendible Hose 2m, 1 x 2-in-1 Crevice/Brush Nozzle, 1 x 2-in-1 Upholstery/Universal Nozzle, 1 x Dirt Collection Bag and 1 x Foam Filter.

Specifications:

Capacity: 10 litre.
Suction Power: 90 mbar.
Sound Pressure Level (Volume): 72 dB (A).
Suction Hose Diameter: 36mm.
Suction Hose Length: 2m.
Weight: 3.05kg.


Reviews

Be the first to submit a review

Trustpilot