Einhell 2347145 TC-VC 18/15 Li-Solo Wet/Dry Vacuum 15L Powerful Cleaning

MPN
2347145
Brand
Einhell
EAN-13
4006825652086
Order Code
02-7950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £65.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Einhell's TC-VC 18/15 Li-Solo is a wet/dry vacuum cleaner with a 15-litre capacity, ideal for both liquid and solid debris. This versatile vacuum is powered by Einhell's Power X-Change battery platform, ensuring cordless convenience and mobility. Perfect for use in homes, workshops, and garages, it efficiently handles everyday cleaning tasks.
Type Wet/dry vacuum cleaner
Capacity 15l
Dimensions (L x W x H) 525 x 380 x 470 mm
Height 470mm
Length 525mm
Material (container) Plastic
Power socket No
Weight 3.0kg
Width 380mm

Reviews

Be the first to submit a review

Trustpilot