Einhell 2347131 TC-VC 18/20 Li Power X-Change Cordless Wet & Dry Vacuum 18V 3Ah

MPN
2347131
Brand
Einhell
EAN-13
4006825627534
Order Code
95-5539
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £101.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell TC-VC 18/20 Li Power-X-Change ;Wet & Dry Vacuum is a versatile, powerful, all-round vacuum for cord free wet and dry cleaning. It has an easy-to-clean stainless steel tank with a capacity of 20 litres. The powerful motor is fitted with a foam filter that protects the motor against soiling during wet vacuuming. It also has a float switch that interrupts the suction power automatically when the maximum level is reached. The body features holders for the cable and accessories, an integrated carry handle and four smooth-running castors for easy transportation and storage.

Member of the Power X-Change series. All the rechargeable batteries and chargers in the system can be used with every product in the series.

Supplied with:

1 x 18 Volt 3.0Ah Li-Ion Battery
1 x Fast Charger
1 x 36mm Suction Hose
1 x Three-Piece Plastic Suction Pipe
1 x Large Suction Nozzle with Combination Insert for Carpets & Smooth Flooring
1 x Upholstery Nozzle
1 x Crevice Nozzle
1 x Dirt Collector Bag

Specification

Capacity: Wet/Dry 20 Litre.
Suction Hose Length: 1,500mm.
Suction Hose Diameter: 36mm.
Weight: 6.4kg.


Type Vacuum Cleaner

Reviews

Be the first to submit a review

Trustpilot