Einhell 2347130 TC-VC 18/20 Li S-Solo Wet & Dry Vacuum Cleaner 20l 18V Bare

MPN
2347130
Brand
Einhell
EAN-13
4006825625998
Order Code
97-8862
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Einhell TC-VC 18/20 Li S-Solo Wet & Dry Vacuum Cleaner is ideal for wet or dry cleaning. Its cordless power source and four robust castors ensure good mobility and flexibility. Its also has a blow connection, ideal for blow-cleaning hard-to-reach areas. The rust-proof stainless steel tank has a capacity of 20 litres. For neat storage of accessories there is a practical accessories holder. 

Part of the Power X-Change series, powered by Lithium-ion rechargeable batteries with a battery management system for a long-life. This vacuum cleaner comes as a Bare Unit, NO battery or charger. 2.5Ah batteries or higher are recommended for best results.

Supplied with: 1 x Plastic Suction Hose 1.5m, 1 x Three-piece Extension Tube, 1 x Crevice Nozzle, 1 x Upholstery Nozzle, 1 x Foam Filter, 1 x Pleated Filter and 1 x Dirt Bag.

Specifications:

Capacity: Wet/Dry: 20 Litre.
Suction Hose Diameter x Length: 36mm x 150cm.
Max. Suction Power: 80 mbar.
Weight: 3.5kg.


Reviews

Be the first to submit a review

Trustpilot