Einhell 2270115 Telescopic Stand for Precise Laser Measurement 37-110 cm

MPN
2270115
Brand
Einhell
EAN-13
4006825616255
Order Code
02-7933
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.37 £28.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Manufactured by Einhell, the 2270115 Telescopic stand is designed for adjustable support. Its telescopic feature makes it versatile for various heights and angles. Typically, it is used to hold tools or equipment securely in place during projects.
Type Telescopic stand
Height 382mm
Length 89mm
Screen size diagonal (inches) 1.0in
Width 82mm

Reviews

Be the first to submit a review

Trustpilot