Einhell 2093246 Polishing pad/grinding disc White Foam 150mm

MPN
2093246
Brand
Einhell
EAN-13
4006825655490
Order Code
16-2554
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Einhell 2093246, also referenced as 2356943, is a white foam polishing pad or grinding disc with a diameter of 150 mm, specifically designed for precision surface finishing. This product is crafted to deliver efficient polishing results and is compatible with a range of grinding equipment, making it suitable for both automotive and industrial applications. It exhibits superior durability and uniformity, enabling consistent surface quality and an optimal finish on metal, paint, and other refined materials. Engineered for use in environments where precision and reliability are paramount, it supports engineers and technicians in achieving meticulous, high-quality finishing tasks.
Type Polishing pad/grinding disc accessories
Content 1
Height 170mm
Length 170mm
Product Type Polishing pad/grinding disc accessories
Width 95mm

Reviews

Be the first to submit a review

Trustpilot