Einhell 2071010 CE-CC 18 Li-Solo Power X-Change Car Air Compressor 18V Bare Unit

MPN
2071010
Brand
Einhell
EAN-13
4006825658309
Order Code
97-8750
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £42.84 £41.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell CE-CC 18 Li-Solo Power X-Change Car Air Compressor is ideal for smaller jobs such as inflating car tyres, wheel tyres or balls. Its digital pressure display allows for quick and easy reading of the current settings. The desired pressure can be effortlessly set, up to a maximum of 11 bar. When the set pressure is reached, the car air compressor switches off automatically. You can select between bar, psi and kpa via a push button. Manual inflation is possible at any time without presetting.

Comes as a Bare Unit, NO battery or charger. Supplied with a 60cm compressed air hose (with a tyre valve) and 3-piece inflation adaptor set which can be stored directly on the air compressor.

Specifications:

Motor Speed: 18,000/min.
Max. Operating Pressure : 11 bar.
Max. Motor Output: 110W.
Compressed Air Hose Length: 60cm.
Weight: 0.75kg.


Type Cordless compressor

Reviews

Be the first to submit a review

Trustpilot