Einhell 15.441.11 BT-IW 100 Inverter Welder (Up To 2.5mm Rods)

Order Code:

84-4998

Brand: Einhell MPN: 15.441.11 EAN-13: 4006825546477

Discontinued


The Einhell BT-IW 100 Inverter Welder is a light tool that is used for performing simple arc welding jobs. It has a controllable welding current. It is lightweight and compact which makes it highly mobile. The BT-IW 100 delivers a welding current of 10 to 80ah and works with electrodes up to 2.5 mm thick. An inbuilt fan cooling system allows for longer work time whilst the thermostat and pilot lamp helps to protect the BT-IW 100 against overheating. Accessories include an earth terminal and an electrode holder, which can be connected to the welder by a quick-lock coupling. Also includes a user-friendly carrying strap. With a separately available TIG torch, it can also be used for shielding gas welding.
  • Category: Welding Machine
  • Welding Current: 10-80Ah
  • Electrode Diameter 1.6 - 2.5mm
  • No Load Voltage: 85V
  • Fuse: 16Ah
  • Weight: 4.1kg
  • Manufacturer Code: 1544111

Trustpilot