Einhell 134230 Bit Adapter Drive Screwdriver 1 2" 72mm 1Pc

MPN
134230
Brand
Einhell
EAN-13
4009311342300
Order Code
16-2548
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £4.52 £3.84
10+ £3.63
50+ £3.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Einhell 134230 is a high-quality bit adapter designed specifically for use with drive screwdrivers. This bit adapter features a 1/2 inch square drive and a length of 72 mm, providing compatibility with a variety of tools and ensuring precise and durable performance in demanding applications. Constructed to meet professional engineering standards, the adapter is suitable for use with auger bits, making it ideal for tasks involving drilling and fastening in woodworking and construction environments. Its robust construction ensures reliability and longevity, allowing for efficient power transmission while reducing slippage and wear during operation. Recognised for its versatility, this essential tool aids engineers and builders in achieving accurate results across numerous projects.
Type Bit adapter
Diameter Not Applicable
Overall Length 72mm
Drive 1/2"
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot