Einhell 134220 Bit Adapter Screwdriver 1 4 Inch 65Mm 1Pc Silver

MPN
134220
Brand
Einhell
EAN-13
4009311342201
Order Code
16-2546
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £4.52 £3.95
10+ £3.72
50+ £3.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Einhell 134220 Bit Adapter Screwdriver, with Manufacturer's Part Number 3437887, is a robust and precisely engineered tool designed for professional use. This silver-plated bit adapter features auger bits constructed to fit a 1/4 inch drive, extending to a length of 65 mm, which ensures compatibility with a wide range of screwdrivers and power tools. The durable construction provides optimal torque transmission, making it suitable for high-stress applications within mechanical, automotive, and construction engineering fields. This tool is ideal for tasks requiring reliable fastening and unfastening of screws and bolts, particularly where precision and durability are paramount in securing components.
Type Bit adapter
Diameter Not Applicable
Overall Length 65mm
Drive 1/4"
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot