Einhell 134210 Bit Adapter 1 2" 150mm Screwdriver Bit Holder 1Pc

MPN
134210
Brand
Einhell
EAN-13
4009311342102
Order Code
16-2545
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £5.92 £5.03
10+ £4.75
50+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Einhell 134210, part number 3437886, is a robust bit adapter specifically designed for use with auger bits in various technical applications. This high-quality bit holder features a 1/2-inch drive and an extended length of 150 mm, making it suitable for heavy-duty tasks requiring precise and reliable attachment to screwdriver bits. Engineered for compatibility with multiple power and hand tools, it facilitates enhanced torque transfer and is ideal for professional use in carpentry, joinery, and general construction. Its durable construction ensures longevity and efficient performance under demanding conditions, while its design allows for secure, easy interchangeability of bits.
Type Bit adapter
Diameter Not Applicable
Overall Length 150mm
Drive 1/2"
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot