Einhell 134205 Bit Adapter Screwdriver Bits 3 8" Drive 150mm 1Pc

MPN
134205
Brand
Einhell
EAN-13
4009311342058
Order Code
16-2544
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £6.10 £5.18
10+ £4.84
50+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Einhell 134205 Bit Adapter Screwdriver Bits are designed as versatile and robust tools that facilitate the connection between 3/8 inch drive systems and various screwdriver bits. This precision-engineered bit adapter, with a length of 150 mm, is crafted for reliability in demanding engineering applications where durability is key. Suitable for use in automotive, construction, and industrial settings, the Einhell 134205 bit adapter ensures a secure fit, enhancing torque transfer for efficient power transmission. Its composition allows for high resistance to wear and deformation, making it an indispensable accessory in professional toolkits. With its precise dimensions and quality materials, this adapter provides seamless integration with auger bits for a wide range of fastening tasks.
Type Bit adapter
Diameter Not Applicable
Overall Length 150mm
Drive 3/8"
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot