Einhell 118673 Impact Bit Set 11pc 1/4" PH PZ TORX Allen Socket

MPN
118673
Brand
Einhell
EAN-13
4009311186737
Order Code
16-2542
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £7.04 £6.46
10+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Einhell 118673 is an impact bit set specifically designed for high-torque applications and provides versatility with its comprehensive 11-piece 1/4-inch bit collection. The set includes Phillips (PH), Pozidriv (PZ), TORX, and Allen socket bits, ensuring compatibility with a wide range of fasteners used in both assembly and maintenance tasks. Engineered for robust performance, these impact bits are constructed to endure the stresses of high-torque impact drivers, making them ideal for demanding environments such as construction, automotive repair, and industrial assembly lines. Precision-manufactured to maintain a secure fit and transfer maximum torque, these bits support reliable operations where precision and durability are critical. With its convenient storage in a bit box, this set enhances tool organisation and accessibility for professional and technical users.
Type Bit set
Content 1
Drive 1/4" (6.3 mm)
Length 25mm
Material S2 steel
Product Type Bit set

Reviews

Be the first to submit a review

Trustpilot