Einhell 118623 Bit Set 10tlg 1/4" PH PZ TORX Allen Bit sets & Socket Bit Sets

MPN
118623
Brand
Einhell
EAN-13
4009311186232
Order Code
16-2537
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £5.56 £5.03
10+ £4.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Einhell 118623 Bit Set 10tlg is a versatile bit set comprising 10 pieces designed to meet the diverse needs of engineers and technicians. Featuring a comprehensive assortment of 1/4 inch (6.3 mm) socket bits, this set includes bits for Phillips (PH), Pozidriv (PZ), TORX, and Allen screw types, making it suitable for a broad range of fastening applications. The bits are precision-engineered for durability and reliability, making them ideal for use in maintenance, assembly, and repair tasks across various mechanical and electronic systems. Constructed to fit securely in standard bit holders, the set ensures efficient torque transfer and minimal wear, facilitating both professional and hobbyist use. Its compact design allows for convenient storage and transport, enhancing its utility in both workshop environments and field operations.
Type Bit set
Content 1
Drive 1/4" (6.3 mm)
Length 50mm
Material S2 steel
Product Type Bit set

Reviews

Be the first to submit a review

Trustpilot