Einhell 109288 Impact Bit/socket bit set 1/2" durable steel construction

MPN
109288
Brand
Einhell
EAN-13
4009311092885
Order Code
16-2535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £48.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 09/10/2026

Einhell 109288 Impact Bit/Socket Bit Set, also known under the alternate description 3403903, is featuring robust construction suited for demanding applications. Crafted from durable steel, this 1/2-inch bit set is engineered to withstand high-torque environments, making it an ideal choice for professional and industrial settings. The set's precise engineering ensures compatibility and high performance when used with impact drivers and wrenches, commonly employed in automotive repair, heavy machinery maintenance, and construction tasks. Its resilience and reliability make it a valuable addition to any engineer's toolkit, offering long-lasting service even under intensive usage conditions.
Type Bit/socket bit set
Drive Size 1/2"
Dimensions (L x W x H) 4.36 x 27.4 x 22.5 cm
Height 22.5cm
Length 4.36cm
Material Chromium-vanadium steel
Number of Pieces 1
Product Type Bit/socket bit set
Weight 2354g
Width 27.4cm

Reviews

Be the first to submit a review

Trustpilot