Einhell 109273 Impact Bit/socket set 1/2 inch Versatile and durable tool set

MPN
109273
Brand
Einhell
EAN-13
4009311092731
Order Code
16-2533
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £22.82 £19.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

Einhell 109273 presents a robust impact bit and socket set designed for demanding engineering applications. This versatile and durable tool set, also known as 3403901, offers a comprehensive selection of 1/2 inch drive bits and sockets suitable for various mechanical and industrial tasks. Precision-machined from high-quality materials, each component in the set ensures optimal torque transfer and superior resistance to wear, making it ideal for use in automotive repair, machinery maintenance, and construction projects. The set's durability and adaptability make it a reliable choice for engineers requiring efficient and long-lasting tools in their professional toolkit.
Type Bit/socket bit set
Drive Size 1/2"
Dimensions (L x W x H) 4.5 x 11 x 18.5 cm
Downforce Allen
Height 18.5cm
Length 4.5cm
Material Chromium-vanadium steel
Number of Pieces 1
Product Type Bit/socket bit set
Weight 810g
Width 11cm

Reviews

Be the first to submit a review

Trustpilot