EiKO F8T5/BLB-EI UV Tube T5 8W For Discos & UV-Active Materials

Image Representative of Range

EiKO F8T5/BLB-EI UV Tube T5 8W For Discos & UV-Active Materials

MPN
F8T5/BLB-EI
Brand
EiKO
EAN-13
4016138058918
Order Code
11-7461
Country of Origin
Netherlands
View Full Product Range (4)

Discontinued


The EiKO F8T5/BLB-EI UV fluorescent tube is an ultraviolet lighting solution with a T5 configuration and 8-watt power consumption. It is designed for applications requiring UV light, such as in scientific and forensic investigations or special lighting effects. This reliable UV fluorescent tube excels in providing consistent ultraviolet illumination for diverse settings.
Type UV fluorescent tube
Base T5
Operating Voltage 230V
Length 288mm
Misc Attribute Tube
Rating 8W

Trustpilot