EiKO F4T5/BLB-EI UV Fluorescent Tube G5 4W Ideal for Parties & Discos

Image Representative of Range

EiKO F4T5/BLB-EI UV Fluorescent Tube G5 4W Ideal for Parties & Discos

MPN
F4T5/BLB-EI
Brand
EiKO
EAN-13
4016138074260
Order Code
11-7459
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The EiKO F4T5/BLB-EI is a UV fluorescent tube with 4 watts of power, emitting ultraviolet lighting. Its compact G5 base makes it ideal for use in applications such as counterfeit detection and stage lighting effects. Manufactured by EiKO, this tube provides effective black light illumination.
Type Tube shape
Base G5
Operating Voltage 230V
Length 136mm
Misc Attribute Tube
Rating 4W
Wavelength 134nm

Trustpilot