EiKO F36T8/BLB-EI UV Fluorescent Tube T8 36W for UV-Active Materials

Image Representative of Range

EiKO F36T8/BLB-EI UV Fluorescent Tube T8 36W for UV-Active Materials

MPN
F36T8/BLB-EI
Brand
EiKO
EAN-13
4016138582017
Order Code
11-7458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £33.97 £30.91
10+ £29.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The EiKO F36T8/BLB-EI is a UV fluorescent tube that delivers 36 watts of ultraviolet lighting, ideal for creating UV decorations. Manufactured by EiKO, this black light is designed for effective illumination across spaces, making it suitable for parties and special effects. Its 120 cm length ensures broad coverage, commonly used in entertainment venues and artistic displays.
Type UV fluorescent tube
Base T8
Operating Voltage 230V
Length 1200mm
Misc Attribute Fluorescent tube
Rating 36W

Reviews

Be the first to submit a review

Trustpilot