EiKO EiKO Bulb Holder E-27 230V 60W EU Plug Rotates 360° Ceramic

Image Representative of Range

EiKO EiKO Bulb Holder E-27 230V 60W EU Plug Rotates 360° Ceramic

MPN
n/a
Brand
EiKO
EAN-13
4016138033731
Order Code
11-7462
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.19 £12.93
10+ £12.24
50+ £12.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The EiKO bulb holder E-27 is a light accessory designed for halogen lamps and comes with an EU plug. It is compatible with 230 V systems and supports up to 60 W for efficient lighting. This bulb holder is typically used in party lamps and general lighting applications.
Type Bulb holder
Base E-27
Cable Length 1.00m
Energy efficiency rating n.rel.
Max. power 60W
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot