EiKO 590624 UV Paint White 250ml Acrylic, Daylight Shines, Non-Toxic

Image Representative of Range

EiKO 590624 UV Paint White 250ml Acrylic, Daylight Shines, Non-Toxic

MPN
590624
Brand
EiKO
EAN-13
4016138300109
Order Code
11-7457
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £11.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 07/08/2026

EiKO UV paint White 250 ml is formulated for use with black light or UV lamps. This paint is ideal for UV-decoration, creating stunning visual effects under UV light. It is commonly used for artistic applications or events that require bright, luminous displays.
Type UV paint
Volume 250ml
Colour White
EUH statements/EUH phrases EUH 208: Contains a substance that may cause an allergic reaction
Factory colour White

Reviews

Be the first to submit a review

Trustpilot