Ei Electronics Ei650RF-3XD Wireless Smoke Detector, 10-Yr Battery, Networkable

Image Representative of Range

Ei Electronics Ei650RF-3XD Wireless Smoke Detector, 10-Yr Battery, Networkable

MPN
Ei650RF-3XD
EAN-13
5099383005349
Order Code
11-7455
Country of Origin
Ireland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £83.77 £71.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 188 availableBack-order availability date - 20/12/2026

The Ei Electronics Wireless Smoke Detector, model Ei650RF-3XD, features a 10-year battery and network compatibility for reliable fire protection. This battery-powered smoke alarm is compact with dimensions Ø 115 mm x H 45 mm, making it suitable for residential use. As a VdS smoke detector, it ensures enhanced safety through quality certification.
Type Wireless smoke detector
Power Source battery-powered
Certification EN14604
Diameter 115mm
Dimensions (Ø x H) 115 mm x 45 mm
Height 45mm
Operating Voltage 3 V lithium battery
SPL 85dB
Weight 180g

Reviews

Be the first to submit a review

Trustpilot