Ei Electronics Ei650iC I-Serie Smoke Detector, 10-Year Battery, Network-Ready

Image Representative of Range

Ei Electronics Ei650iC I-Serie Smoke Detector, 10-Year Battery, Network-Ready

MPN
Ei650iC
EAN-13
5099383004687
Order Code
11-7453
Country of Origin
Ireland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 114 availableBack-order availability date - 08/08/2026

The Ei Electronics i-series Smoke Detector with model Ei650iC features a 10-year battery and is network-compatible for optimal fire protection. This wireless, retrofit smoke alarm, measuring 115 mm by 45 mm, is ideal for residential and commercial use. Its VdS certification ensures reliable fire alarm performance in various settings.
Type Smoke detector
Power Source battery-powered
Certification EN14604
Diameter 115mm
Dimensions (Ø x H) 115 mm x 45 mm
Height 45mm
Operating Voltage 3 V lithium battery
SPL 85dB
Weight 180g

Reviews

Be the first to submit a review

Trustpilot