Ehmann T39.08 Flush-Mount Dimmer for LED Energy Saving Halogen Bulbs

Image Representative of Range

Ehmann T39.08 Flush-Mount Dimmer for LED Energy Saving Halogen Bulbs

MPN
T39.08
Brand
Ehmann
EAN-13
4012096006770
Order Code
11-7445
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £34.58 £31.63
10+ £30.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Ehmann T39.08 is a flush-mount dimmer designed to support LED, energy-saving, standard light bulbs, and halogen lamps. Manufactured by Ehmann, it is characterised by its white finish and compatibility with various light bulb types. This dimmer is typically used in residential and commercial settings to provide adjustable lighting control.
Type Flush-mount dimmer
Housing colour White
Energy efficiency rating n.a
Colour of light adjustable white
Operating Voltage 230V
Power rating (max.) 250W
Power rating (min.) 3W
Shaft Ø 4mm
Similar RAL 9010
Suitable for (technical/physical) Transformer (mechanical)
Switching capacity (energy saving bulbs) 20 - 250W
Switching capacity (halogen bulbs) 20 -250W
Switching capacity (LED) 3 - 85W
Switching capacity (light bulbs) 20 - 250W

Reviews

Be the first to submit a review

Trustpilot