Ehmann T39.07 Flush-Mount Dimmer for LED Halogen Energy-Saving Bulbs

Image Representative of Range

Ehmann T39.07 Flush-Mount Dimmer for LED Halogen Energy-Saving Bulbs

MPN
T39.07
Brand
Ehmann
EAN-13
4012096005001
Order Code
11-7444
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £32.25 £27.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Ehmann's T39.07 is a flush-mount dimmer suitable for controlling LED bulbs, energy-saving bulbs, light bulbs, and halogen lamps. This white dimmer supports a range of 7-110 W/VA, making it versatile for various lighting needs. Ideal for residential and commercial settings, it enhances lighting control and energy efficiency.
Type Flush-mount dimmer
Housing colour White
Energy efficiency rating n.a
Operating Voltage 230V
Power rating (max.) 110W
Power rating (min.) 3W
Shaft Ø 4mm
Similar RAL 9010
Suitable for (technical/physical) Transformer (mechanical)
Suitable for lamp power -110W
Switching capacity (energy saving bulbs) 7 - 110W
Switching capacity (halogen bulbs) 7 - 110W
Switching capacity (LED) 3 - 35W
Switching capacity (light bulbs) 7 - 110W

Reviews

Be the first to submit a review

Trustpilot