Ehmann 9081x0100 Dimmer Cover White Adjusts LUMEO DOMUS 50x50 mm Plate

Image Representative of Range

Ehmann 9081x0100 Dimmer Cover White Adjusts LUMEO DOMUS 50x50 mm Plate

MPN
9081x0100
Brand
Ehmann
EAN-13
4012096908111
Order Code
11-7443
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Ehmann 9081x0100 Dimmer cover in white is designed for dual compatibility with dimming and twilight switch systems. Its sleek design complements various interior decors while offering functional protection for dimmer mechanisms. Typical applications include residential and commercial settings where light level adjustments are needed.
Type Dimmer cover
Housing colour White
Energy efficiency rating n.a
Dimensions (L x W) 50 x 50mm
Length 50mm
Shaft Ø 4mm
Similar RAL 9010
Width 50mm

Reviews

Be the first to submit a review

Trustpilot