Ehmann 5500x0000 Universal Dimmer for LED Halogen & Filament Bulbs 400W

MPN
5500x0000
Brand
Ehmann
EAN-13
4012096007388
Order Code
09-0068
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £58.50 £49.73
10+ £47.98
50+ £47.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Ehmann 5500x0000 Universal dimmer is suitable for light bulbs like LED, halogen, and filament types, offering versatile lighting control. Manufactured by Ehmann, the dimmer supports a range of applications from household settings to commercial environments, ensuring compatibility with LED drivers. It provides efficient and adjustable lighting solutions, enhancing energy savings and ambiance across various lighting systems.
Type Universal dimmer
Dimensions (L x W) 55 mm x 55 mm
Length 55mm
Misc Attribute Without cover and frame
Operating Voltage 230V
Power rating (max.) 400W
Power rating (min.) 3W
Shaft Ø 4mm
Switching capacity (halogen bulbs) 7 - 400W
Switching capacity (LED) 3 - 160W
Switching capacity (light bulbs) 7 - 400W
Width 55mm

Reviews

Be the first to submit a review

Trustpilot