Ehmann 5230x0700 Rotary Dimmer Black 1 Piece Adjustable Brightness

MPN
5230x0700
Brand
Ehmann
EAN-13
4012096009009
Order Code
09-0067
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £52.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Ehmann 5230x0700 rotary dimmer is a black dimming device ideal for controlling light intensity in residential or commercial settings. It features a user-friendly rotary switch for precise adjustments, enhancing ambiance and energy efficiency. This single-piece unit is part of the T52.07 series and may incorporate a twilight switch for automatic operation based on surrounding light conditions.
Type Rotary dimmer
Colour Black
Dimensions (L x W x H) 54 x 54 x 33 mm
Height 33mm
Length 54mm
Operating Voltage 15V
Power rating (max.) 50W
Switching capacity (LED) 50W
Width 54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot