Ehmann 4295x0700 Rotary Dimmer Double Phase White LED/Light/Halogen

MPN
4295x0700
Brand
Ehmann
EAN-13
4012096007456
Order Code
09-0066
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £56.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Ehmann's 4295x0700 Rotary dimmer excels in controlling and adjusting the brightness of LED bulbs, light bulbs, and halogen lamps. This elegant white dimmer, identified by code 04012096007456, integrates seamlessly into lighting systems to create the desired ambience. Ideal for residential or commercial settings, it provides versatile lighting solutions tailored to individual preferences.
Type Rotary dimmer
Colour White (RAL9016)
Operating Voltage 230V
Power rating (max.) 110W
Power rating (min.) 5W
Shaft Ø 4mm
Similar RAL 9016
Switching capacity (halogen bulbs) 110W
Switching capacity (LED) 40W
Switching capacity (light bulbs) 110W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot