Ehmann 3960c0120 Flush-Mount Dimmer Pure White For Bulbs & Halogen

Image Representative of Range

Ehmann 3960c0120 Flush-Mount Dimmer Pure White For Bulbs & Halogen

MPN
3960c0120
Brand
Ehmann
EAN-13
4012096396017
Order Code
11-7441
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £32.10 £27.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Ehmann 3960c0120 flush-mount dimmer is suitable for light bulbs and halogen lamps, available in pure white. Manufactured by Ehmann, this dimmer supports up to 500W/VA, making it ideal for residential and commercial lighting applications. This practical device is part of the Lumeo Domus 39.01 series.
Type Flush-mount dimmer
Housing colour Pure white
Energy efficiency rating n.a
Dimensions (L x W) 82 x 82mm
Length 82mm
Misc Attribute Pressure change*, flush-mounted
Power rating (max.) 500W
Power rating (min.) 20W
Shaft Ø 4mm
Similar RAL 9010
Switching capacity (halogen bulbs) 20 - 500W
Switching capacity (light bulbs) 20 - 500W
Width 82mm

Reviews

Be the first to submit a review

Trustpilot