Ehmann 3900x0800 LUMEO ECO Dimmer 20-250W LED/Halogen compatible

Image Representative of Range

Ehmann 3900x0800 LUMEO ECO Dimmer 20-250W LED/Halogen compatible

MPN
3900x0800
Brand
Ehmann
EAN-13
4012096005575
Order Code
11-7440
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £30.58 £28.75
10+ £27.74
50+ £27.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Ehmann 3900x0800 is a flush-mount dimmer designed for compatibility with LED bulbs, energy-saving bulbs, halogen lamps, and traditional light bulbs. This LED-dimmer, with model number T39.08.1, supports power ranges from 20 to 250 watts. Ideal for residential and commercial installations, the dimmer provides flexible lighting control and energy efficiency.
Type Flush-mount dimmer
Energy efficiency rating n.a
Dimensions (W x H) 71 x 33mm
Height/depth 33mm
Operating Voltage 230V
Power rating (max.) 250W
Power rating (min.) 3W
Shaft Ø 4mm
Suitable for (technical/physical) Transformer (mechanical)
Switching capacity (energy saving bulbs) 20 - 250W
Switching capacity (halogen bulbs) 20 -250W
Switching capacity (LED) 3 - 85W
Switching capacity (light bulbs) 20 - 250W
Width 71mm

Reviews

Be the first to submit a review

Trustpilot