Ehmann 2660C0000 LUMEO MOBIL Pull Dimmer White 20W-500W Magnetic Use

MPN
2660C0000
Brand
Ehmann
EAN-13
4012096266006
Order Code
09-0064
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Ehmann's Lumeo Mobil pull dimmer is a cable dimmer with a switching capacity ranging from 20 W to 500 W. This white dimmer switch is ideal for controlling lighting intensity in residential or commercial settings. It comes as a single unit, providing flexible lighting solutions for various environments.
Type Pull dimmer
Colour White
Dimensions (L x W x H) 130 x 60 x 35 mm
Height 35mm
Length 130mm
Max. switching capacity 500W
Min. switching capacity 20W
Misc Attribute LUMEO MOBIL
Switching Voltage 230V AC
Width 60mm

Reviews

Be the first to submit a review

Trustpilot