Ehmann 2620x0709 Pull Dimmer Switch Black For LED/Halogen/Energy-saving

Image Representative of Range

Ehmann 2620x0709 Pull Dimmer Switch Black For LED/Halogen/Energy-saving

MPN
2620x0709
Brand
Ehmann
EAN-13
4012096003861
Order Code
11-7435
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £53.96 £45.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Ehmann 2620x0709 Pull dimmer switch, part of the Lumeo ECO Mobil range, is suitable for LED, energy-saving, and halogen bulbs. This twilight switch is ideal for optimising light in various settings. Its sleek black design fits seamlessly into modern interiors.
Type Pull dimmer switch
Colour Black
Energy efficiency rating n.a
Cable Length 1.80m
Operating Voltage 230V
Power rating (max.) 110W
Power rating (min.) 7W
Suitable For Transformer (mechanical)
Switching capacity (energy saving bulbs) 7 - 110W
Switching capacity (halogen bulbs) 7 - 110W
Switching capacity (LED) 7 - 110W
Switching capacity (light bulbs) 7 - 110W

Reviews

Be the first to submit a review

Trustpilot