Ehmann 2620C0100 LUMEO MOBIL Pull Dimmer Black 20-300W Hum-Free

MPN
2620C0100
Brand
Ehmann
EAN-13
4012096266112
Order Code
09-0063
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £37.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Ehmann's LUMEO MOBIL pull dimmer in black features a switching capacity ranging from 20 W to 300 W, providing versatile lighting control. Typically used in residential or commercial settings, it allows users to adjust light intensity with ease. Model 2620C0100, with identifiers such as 04012096266112 and 4012096266112, ensures efficient energy management.
Type Pull dimmer
Colour Black
Dimensions (L x W x H) 130 x 60 x 35 mm
Height 35mm
Length 130mm
Max. switching capacity 300W
Min. switching capacity 20W
Misc Attribute LUMEO MOBIL
Operating Voltage 230V AC
Switching Voltage 230V AC
Width 60mm

Reviews

Be the first to submit a review

Trustpilot