Ehmann 2551C0100 Dimmer Gold 20-400W Cord Dimmer with Micro Fuse

MPN
2551c0000
Brand
Ehmann
EAN-13
4012096255116
Order Code
09-0060
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.77
10+ £23.89
50+ £23.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Ehmann 2551C0100 pull dimmer is a gold-coloured dimmer switch with a switching capacity between 20 W and 400 W. It is suitable for adjusting light intensity in various lighting applications. Often used in residential or commercial settings, this dimmer offers easy lighting control.
Type Pull dimmer
Colour Gold
Dimensions (L x W x H) 107 x 60 x 30 mm
Height 30mm
Length 107mm
Max. switching capacity 400W
Min. switching capacity 20W
Misc Attribute 2551C0100
Operating Voltage 230V AC
Switching Voltage 230V AC
Width 60mm

Reviews

Be the first to submit a review

Trustpilot